Helukabel 51773 Wire H07Z-K 1x1.50mm² White 100m

Image Representative of Range

Helukabel 51773 Wire H07Z-K 1x1.50mm² White 100m

MPN
51773
Brand
HELUKABEL
EAN-13
2050005620169
Order Code
04-3128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £54.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 09/10/2026

Helukabel 51773 is a halogen-free wire with a cross-section of 1 x 1.50 mm² and comes in white, with a length of 100 metres. This single wire is suitable for internal wiring and switchboard applications. It is commonly used in switch cabinets, ensuring safe and reliable electrical connections.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot