Helukabel 51773 Wire 1x1.5mm² White H07Z-K Insulated per metre

Image Representative of Range

Helukabel 51773 Wire 1x1.5mm² White H07Z-K Insulated per metre

MPN
51773
Brand
HELUKABEL
EAN-13
2050004721003
Order Code
04-3127
Country of Origin
Germany
View Full Product Range (38)
Qty Unit Price (Ex VAT)
10+ £0.538
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Helukabel 51773 Wire is a single halogen-free wire with a cross-section of 1.50 mm², available in white and sold per metre. This wire is particularly suitable for internal wiring and switchboard applications due to its safety and flexibility. Its construction is ideal for use within switch cabinets and wiring braids.
Colour White
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot