Helukabel 51772 Wire H07Z-K 1x1.50mm² Red 100m flame-retardant

Image Representative of Range

Helukabel 51772 Wire H07Z-K 1x1.50mm² Red 100m flame-retardant

MPN
51772
Brand
HELUKABEL
EAN-13
2050005620152
Order Code
04-3126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Was Unit Price (Ex VAT)
1+ £52.46 £46.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Helukabel produces the H07Z-K 1 x 1.50 mm² wire, designed for internal wiring and switchboard applications. This halogen-free single wire comes in a 100 m length and is ideal for use in switch cabinets. It features a red insulation and meets wiring safety standards.
Colour Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot