Helukabel 51772 H07Z-K Wire 1x1.50 mm² Red Per Metre

MPN
51772
Brand
HELUKABEL
EAN-13
2050004722499
Order Code
04-3125
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.498
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Helukabel's single wire H07Z-K 1 x 1.50 mm² is halogen-free and sold in red. It is typically used for internal wiring in switchboards and cabinets. This wire offers flexibility and safety for effective electrical installations.
Colour Red
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot