Helukabel 51771 Wire H07Z-K 1x1.50mm² Brown 100m Flexible Cable

Image Representative of Range

Helukabel 51771 Wire H07Z-K 1x1.50mm² Brown 100m Flexible Cable

MPN
51771
Brand
HELUKABEL
EAN-13
2050005620145
Order Code
04-3123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helukabel's 51771 wire is a single, halogen-free wiring option, offering a cross-section of 1 x 1.50 mm² in a brown colour. This 100-metre cable is ideal for internal switch cabinet and switchboard wiring applications. The wire's safety features make it suitable for environments where reduced fire hazard is essential.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot