Helukabel 51771 H07Z-K Wire 1x1.50 mm² Brown sold by metre

MPN
51771
Brand
HELUKABEL
EAN-13
2050004722451
Order Code
04-3124
Country of Origin
Germany
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.575
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 224 in stock

Helukabel's 51771 Wire H07Z-K is a halogen-free single wire with a 1.50 mm² cross-section, ideal for switch cabinet applications. It is sold per metre in a brown colour and is suitable for internal and switchboard wiring. This wire is typically used for safe and efficient wiring in electrical installations, providing flexibility and reliability.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.50mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot