Helukabel 51770 Wire H07Z-K 1x1.50mm² Blue Sold per metre

Image Representative of Range

Helukabel 51770 Wire H07Z-K 1x1.50mm² Blue Sold per metre

MPN
51770
Brand
HELUKABEL
EAN-13
2050004722444
Order Code
04-3122
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
10+ £0.571
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 405 in stock

Helukabel's 51770 wire is a halogen-free single wire with a cross-sectional area of 1.50 mm², available in blue. Typical applications include switchboard and switch cabinet wiring, where internal wiring and braid wire setups are required. It is sold by the metre for versatile use in various electrical installations.
Colour Blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot