Helukabel 51769 Wire 1 G 1.50 mm² Green/Yellow 100m

Image Representative of Range

Helukabel 51769 Wire 1 G 1.50 mm² Green/Yellow 100m

MPN
51769
Brand
HELUKABEL
EAN-13
2050005622569
Order Code
04-3120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £45.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 28/09/2026

The Helukabel 51769 Wire H07Z-K features a green/yellow halogen-free, single wire design with a 1.50 mm² cross-section and is supplied in a 100 metre length. It is ideal for internal wiring and switchboard applications, ensuring safety and reliability in electrical installations. This wire is suitable for use in switch cabinets where safe and flexible wiring is required.
Colour Green, Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot