Helukabel 51768 Wire H07Z-K 1x1.50mm² Black 100m

Image Representative of Range

Helukabel 51768 Wire H07Z-K 1x1.50mm² Black 100m

MPN
51768
Brand
HELUKABEL
EAN-13
2050005620138
Order Code
04-3118
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
1+ £36.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Helukabel 51768 is a halogen-free single wire, measuring 1 x 1.50 mm² in cross-section and coloured black. This 100-metre wire is ideal for internal switchboard and switch cabinet wiring, ensuring safe and reliable electrical connections. Its design is suitable for use in environments where halogen-free materials are required for safety reasons.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot