Helukabel 51768 Wire H07Z-K 1x1.5 mm² Black per metre

Image Representative of Range

Helukabel 51768 Wire H07Z-K 1x1.5 mm² Black per metre

MPN
51768
Brand
HELUKABEL
EAN-13
2050004722505
Order Code
04-3119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (57)
Qty Unit Price (Ex VAT)
10+ £0.389
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Manufactured by Helukabel, the 51768 Wire H07Z-K is a single wire halogen-free cable with a cross-section of 1 x 1.50 mm². This black wire is suitable for internal and switchboard wiring applications. It is designed for use in environments requiring reduced smoke and corrosive gas emissions, often found in switch cabinets.
Colour Black
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H07Z-K
Cable Diameter 3.50mm
Core layout Copper wire, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot