Helukabel 51437 HELUTHERM Cable 1x25 mm² Red Heat-resistant per metre

Image Representative of Range

Helukabel 51437 HELUTHERM Cable 1x25 mm² Red Heat-resistant per metre

MPN
51437
Brand
HELUKABEL
EAN-13
2050004727081
Order Code
04-3117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £15.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 97 availableBack-order availability date - 04/12/2026

Helukabel's HELUTHERM 145 cable is a heat-resistant, single wire with a cross-section of 25 mm², available in red and sold per metre. It is designed for internal wiring and switchboard applications, with marine and USA approvals indicating its versatility and compliance with international standards. This cable is ideal for environments requiring reliable, high-temperature cable solutions.
Colour Red
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 9.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot