Helukabel 51435 Helutherm 145 Heat-resistant Cable 1x25 mm² Blue

MPN
51435
Brand
HELUKABEL
EAN-13
2050004727074
Order Code
04-3116
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £14.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Helukabel manufactures the heat-resistant cable HELUTHERM 145, featuring a single wire of 1 x 25 mm² in blue. This cable is suitable for internal and switchboard wiring, offering marine and USA approvals for diverse applications. It is commonly used where high heat resistance is crucial.
Colour Blue
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 9.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot