Helukabel 51434 Helutherm 145 heat-resistant Cable 1x25 mm² black

MPN
51434
Brand
HELUKABEL
EAN-13
2050004727098
Order Code
04-3115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 23 availableBack-order availability date - 27/11/2026

The Helukabel HELUTHERM 145 heat-resistant cable is designed for demanding applications, offering a 1 x 25 mm² single wire in black. It is ideal for internal and switchboard wiring, with approval for marine and USA usage. The cable's braided construction ensures durability and efficient performance in high-temperature environments.
Colour Black
AWG Not Specified
Conductor Cross Section 25mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 9.60mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot