Helukabel 51430 Helutherm Cable heat-resistant 1x16 mm² dark blue

MPN
51430
Brand
HELUKABEL
EAN-13
2050004720815
Order Code
04-3114
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by Helukabel, the HELUTHERM 145 cable is a heat-resistant single wire with a 1 x 16 mm² cross-section, available in dark blue. It features exceptional thermal stability, making it ideal for internal and switchboard wiring in environments requiring marine and USA approval. Sold per metre, this cable ensures reliable performance in demanding applications.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot