Helukabel 51428 HELUTHERM Cable 1x16 mm² heat-resistant orange per m

Image Representative of Range

Helukabel 51428 HELUTHERM Cable 1x16 mm² heat-resistant orange per m

MPN
51428
Brand
HELUKABEL
EAN-13
2050004726954
Order Code
04-3113
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £7.33 £6.23
500+ £5.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

Helukabel manufactures the Heat-resistant cable HELUTHERM 145 1 x 16 mm², featuring robust construction with marine and USA approval. Designed for internal and switchboard wiring, this cable is noted for its durability in high-temperature environments. It is supplied in an orange colour and sold per metre.
Colour Orange
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot