Helukabel 51425 Helutherm 145 Heat-resistant Cable 1x16 mm² Grey

MPN
51425
Brand
HELUKABEL
EAN-13
2050004726947
Order Code
04-3112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £8.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

Helukabel's 51425 Heat-resistant cable features a single wire design with a 16 mm² cross-section, suitable for internal and switchboard wiring. This HELUTHERM 145 cable is heat-resistant and boasts marine approval, making it ideal for demanding environments. Its applications include use in USA standards and braided networked systems.
Colour Grey
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot