Helukabel 51423 Helutherm 145 Cable Heat-resistant 1x16 mm² Red

MPN
51423
Brand
HELUKABEL
EAN-13
2050004726961
Order Code
04-3111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £7.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Helukabel's 51423 Heat-resistant Cable, HELUTHERM 145, features a single conductor of 16 mm² in a red sheath. Designed for high-temperature environments, the cable is suitable for internal and switchboard wiring with marine and USA approvals. Its robust construction makes it ideal for demanding industrial applications.
Colour Red
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot