Helukabel 51422 Helutherm 145 Cable Heat-resistant 1x16 mm² Brown

MPN
51422
Brand
HELUKABEL
EAN-13
2050004720808
Order Code
04-3110
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 07/11/2026

The Helukabel HELUTHERM 145 is a heat-resistant cable featuring a single conductor of 16 mm², available in brown and sold per metre. Manufactured by Helukabel, this cable is designed for internal and switchboard wiring applications, with suitable marine and USA approvals. Its durability and resistance to high temperatures make it ideal for demanding environments requiring reliable performance.
Colour Brown
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot