Helukabel 51421 Helutherm Cable 1x16mm² blue heat-resistant per metre

Image Representative of Range

Helukabel 51421 Helutherm Cable 1x16mm² blue heat-resistant per metre

MPN
51421
Brand
HELUKABEL
EAN-13
2050004726923
Order Code
04-3109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
1+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Helukabel's HELUTHERM 145 cable, model 51421, is a heat-resistant single wire with a 16 mm² cross-section and is blue in colour. It is suitable for internal and switchboard wiring, with applications in environments requiring high-temperature resilience. The cable is sold per metre and has marine and USA approvals, making it versatile for various industrial and marine applications.
Colour Blue
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot