Helukabel 51420 Helutherm Cable heat-resistant 145 1x16 mm² Black

MPN
51420
Brand
HELUKABEL
EAN-13
2050004726978
Order Code
04-3108
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £8.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

Helukabel's 51420 HELUTHERM 145 is a heat-resistant cable featuring a 1 x 16 mm² diameter, sold per metre. This cable is suitable for internal and switchboard wiring, offering reliable performance under high-temperature conditions. It is ideal for applications requiring heat resistance and durability, with marine and USA approvals.
Colour Black
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot