Helukabel 51419 Helutherm Cable heat-resistant 1 G 16 mm² yellow/green

Helukabel 51419 Helutherm Cable heat-resistant 1 G 16 mm² yellow/green

MPN
51419
Brand
HELUKABEL
EAN-13
2050004726930
Order Code
04-3107
Country of Origin
Germany

Discontinued


Manufactured by Helukabel, the Helutherm 145 heat-resistant cable features a 16 mm² cross-section and is yellow/green in colour. This cable is designed for internal and switchboard wiring due to its high heat resistance and suitability for marine and USA standards. It is sold per metre, making it ideal for custom length requirements in specialised environments.
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 7.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Trustpilot