Helukabel 51403 Wire H05Z-K 1x1 mm² dark blue sold per metre

MPN
51403
Brand
HELUKABEL
EAN-13
2050004727333
Order Code
04-3105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.468
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 112 in stock

Helukabel's H05Z-K 51403 is a dark blue, halogen-free single wire with a 1 mm² cross-section. It is ideal for internal wiring and switchboard applications due to its fine wire construction. Sold per metre, it offers reliable performance for safe electrical installations.
Colour Dark blue, White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.90mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot