Helukabel 51403 H05Z-K Wire 1x1mm² Dark Blue White 100m

MPN
51403
Brand
HELUKABEL
EAN-13
2050005622484
Order Code
04-3106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £31.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Helukabel's 51403 Wire H05Z-K features a 1 x 1 mm² single wire construction, available in dark blue, with a length of 100 metres. This halogen-free wire is suitable for internal switch cabinet and switchboard wiring applications. It is designed for safe and efficient electrical wiring, reducing harmful emissions in case of fire.
Colour Dark blue, White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.90mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot