Helukabel 51402 Wire H05Z-K 1x1 mm² Brown/White per metre

MPN
51402
Brand
HELUKABEL
EAN-13
2050004727326
Order Code
04-3104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.491
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Helukabel manufactures the 51402 wire, which is a 1 x 1 mm² single wire available in brown and white, sold by the metre. This halogen-free wire is ideal for internal and switchboard wiring, providing safe and reliable connections. It is suitable for applications that require flexible and fine wiring, such as switch cabinets.
Colour Brown, White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.90mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot