Helukabel 51401 Wire H05Z-K 1x1 mm² Blue/White 100m

MPN
51401
Brand
HELUKABEL
EAN-13
2050005619903
Order Code
04-3102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £29.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 29/10/2026

Helukabel's 51401 Wire is a halogen-free, single-core wire with a 1 mm² cross-section designed for switchboard wiring. Available in blue and white, this fine wire is suitable for internal wiring applications within electrical enclosures. The wire comes in a 100-meter length, making it ideal for extensive wiring projects.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.90mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot