Helukabel 51399 Wire H05Z-K 1x0.75 mm² Dark blue/White per metre

MPN
51399
Brand
HELUKABEL
EAN-13
2050004727296
Order Code
04-3101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
20+ £0.343
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 185 in stock

Helukabel 51399 Wire is a dark blue, 1 x 0.75 mm² single wire, designed to be halogen-free and safe for internal switchboard wiring. It is ideal for use in switch cabinet and other electrical installations requiring reliable and secure connections. This product is sold per metre, allowing flexibility for various wiring applications.
Colour Dark blue, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot