Helukabel 51397 Wire H05Z-K 1x0.75 mm² Blue/White 100 m

MPN
51397
Brand
HELUKABEL
EAN-13
2050005622460
Order Code
04-3097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (55)
Qty Unit Price (Ex VAT)
1+ £37.35
10+ £35.32
100+ £35.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helukabel manufactures the 51397 Wire, a single fine wire with a 0.75 mm² cross-section available in blue and white, designed to be halogen-free. This 100 m wire is ideal for internal and switchboard wiring due to its safe, efficient performance in switch cabinets. Typical applications include environments requiring reliable and secure electrical connections without halogen emissions.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot