Helukabel 51397 Wire Blue/White H05Z-K 1x0.75 mm² Sold per metre

Image Representative of Range

Helukabel 51397 Wire Blue/White H05Z-K 1x0.75 mm² Sold per metre

MPN
51397
Brand
HELUKABEL
EAN-13
2050004720884
Order Code
04-3098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
20+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 279 in stock

Helukabel 51397 wire is a halogen-free, fine single wire with a cross-section of 0.75 mm², available in blue and white. This wire is suitable for switch cabinet and internal wiring applications. It is typically used in environments where halogen-free materials are required for safety.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.80mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot