Helukabel 51396 Wire 100m H05Z-K 1x0.75mm² Red/White

Image Representative of Range

Helukabel 51396 Wire 100m H05Z-K 1x0.75mm² Red/White

MPN
51396
Brand
HELUKABEL
EAN-13
2050005619880
Order Code
04-3096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (38)
Qty Unit Price (Ex VAT)
1+ £35.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 30 availableBack-order availability date - 28/09/2026

Helukabel manufactures the 51396 Wire, a single fine multi-core wire suitable for internal and switchboard wiring. This halogen-free wire is 0.75 mm² in cross-sectional area and comes in a 100 m length. It is typically used in applications where safety and flexibility are crucial, such as in switch cabinets.
Colour Red, White
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length 100m
Type H05Z-K
Cable Diameter 2.80mm
Core layout Cu-blank, according to DIN VDE 0295 Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
Max. temperature range (fixed installation) +90°C
Min. temperature range (fixed installation) -40°C
Nominal Voltage 500V
Packaged Yes
Sold by Metre No
Test Voltage 2500V

Reviews

Be the first to submit a review

Trustpilot