Helukabel 51394 Wire H05Z-K 1x0.50mm² Brown/White per metre

Helukabel 51394 Wire H05Z-K 1x0.50mm² Brown/White per metre

MPN
51394
Brand
HELUKABEL
EAN-13
2050004722000
Order Code
04-3093
Country of Origin
Germany
View Full Product Range (55)

Discontinued


Helukabel manufactures the H05Z-K single wire, which is fine and halogen-free. It is suitable for internal and switchboard wiring applications. The wire is available in brown and white, with a 0.50 mm² cross-section, and is sold per metre.
Colour Brown, White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot