Helukabel 51393 Wire H05Z-K 1x0.50 mm² Blue/White Sold per metre

Helukabel 51393 Wire H05Z-K 1x0.50 mm² Blue/White Sold per metre

MPN
51393
Brand
HELUKABEL
EAN-13
2050004727289
Order Code
04-3091
Country of Origin
Germany
View Full Product Range (55)

Discontinued


Helukabel manufactures the 51393 wire, a single fine wire with a 0.50 mm² cross-section that is halogen-free and sold per metre. It is suitable for internal switchboard wiring and offers reliable performance in switch cabinets. The product is available in blue and white, ensuring clear differentiation in multi-wire setups.
Colour Blue, White
AWG Not Specified
Conductor Cross Section 0.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type H05Z-K
Cable Diameter 2.60mm
Core layout Copper stranded conductor, according to DIN VDE 0295 Class 5, stranded
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +90°C
Max. temperature range (flexible installation) +90°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Test Voltage 2500V

Trustpilot