Helukabel 51382 Helutherm Cable heat-resistant 1x10 mm² red per metre

MPN
51382
Brand
HELUKABEL
EAN-13
2050004726893
Order Code
04-3089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The Helukabel 51382 HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 10 mm², available in red and sold per metre. Its main features include heat resistance and suitability for internal wiring, switchboard wiring, and marine applications. This cable is ideal for environments requiring reliable performance in high-temperature conditions.
Colour Red
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 6.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot