Helukabel 51380 Helutherm Cable 1x10 mm² heat-resistant Blue

Image Representative of Range

Helukabel 51380 Helutherm Cable 1x10 mm² heat-resistant Blue

MPN
51380
Brand
HELUKABEL
EAN-13
2050004726862
Order Code
04-3088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £5.31 £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Helukabel's HELUTHERM 145 heat-resistant cable features a 1 x 10 mm² cross-section and is sold per metre. It is designed for internal and switchboard wiring, with marine and USA approvals, making it suitable for demanding environments. The cable's superior heat resistance ensures reliable performance in high-temperature conditions.
Colour Blue
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 6.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot