Helukabel 51379 Helutherm Heat-resistant Cable 1x10 mm² Black Per metre

MPN
51379
Brand
HELUKABEL
EAN-13
2050004726909
Order Code
04-3087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
1+ £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 85 in stock

Helukabel's HELUTHERM 145 is a heat-resistant cable, model 51379, with a cross-section of 1 x 10 mm². It is suitable for internal wiring and switchboard applications, offering reliable performance even in high-temperature environments. Commonly used in marine and USA network settings, this cable is sold per metre.
Colour Black
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 6.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot