Helukabel 51378 Helutherm 145 Cable 1x10mm² yellow/green heat-resistant

MPN
51378
Brand
HELUKABEL
EAN-13
2050004720792
Order Code
04-3086
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
1+ £4.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Helukabel's heat-resistant cable, HELUTHERM 145, features a yellow and green single wire with a cross-section of 10 mm², offering robust thermal endurance. The cable is ideal for internal and switchboard wiring, meeting marine and USA standards. Sold by the metre, it is suitable for applications requiring reliable performance in high-temperature environments.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 10mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 6.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot