Helukabel 51375 Helutherm Cable 1x6 mm² heat-resistant dark blue

Image Representative of Range

Helukabel 51375 Helutherm Cable 1x6 mm² heat-resistant dark blue

MPN
51375
Brand
HELUKABEL
EAN-13
2050004727203
Order Code
04-3085
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Helukabel 51375 HELUTHERM 145 is a heat-resistant cable with a cross-section of 1 x 6 mm², available in dark blue and sold per metre. It is suitable for internal wiring and switchboard wiring, with marine and USA approvals, highlighting its versatility for various applications. The cable's resilience in high-temperature environments makes it ideal for demanding situations.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot