Helukabel 51374 Helutherm 145 heat-resistant Cable 1x6mm² Green

Order Code:

04-3084

Brand: HELUKABEL MPN: 51374 EAN-13: 2050004727227
Qty Unit Price (Ex VAT)
2+ £3.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
96 in stock, despatched in 4 working days

Helukabel's HEUTHERM 145 is a heat-resistant, single wire with a 6 mm² cross-section in green, ideal for internal and switchboard wiring. It is designed to withstand high temperatures, ensuring durability and reliability in marine and USA-approved applications. Sold per metre, this versatile cable is well-suited for environments requiring robust heat and network capabilities.
Colour Green
AWG Not Specified
Conductor Cross Section 6mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test voltage 3500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot