Helukabel 51373 Helutherm Heat-resistant Cable 1x6 mm² Orange

MPN
51373
Brand
HELUKABEL
EAN-13
2050004727258
Order Code
04-3083
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 93 in stock

Manufactured by Helukabel, the 51373 HELUTHERM 145 is a heat-resistant cable with a 6 mm² cross-section, available in orange and sold per metre. This robust cable is highly suitable for internal and switchboard wiring applications due to its resistance to high temperatures. It is ideal for use in environments requiring marine and USA approvals, ensuring versatility and compliance with industry standards.
Colour Orange
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot