Helukabel 51372 Helutherm Cable 1x6mm² Yellow heat-resistant per metre

Image Representative of Range

Helukabel 51372 Helutherm Cable 1x6mm² Yellow heat-resistant per metre

MPN
51372
Brand
HELUKABEL
EAN-13
2050004727210
Order Code
04-3082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £4.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 100,000,000 availableBack-order availability date - 14/11/2026

The Helukabel 51372 is a heat-resistant HELUTHERM 145 cable with a cross-section of 1 x 6 mm² in yellow, sold per metre. This cable is suitable for internal and switchboard wiring, boasting marine and USA approvals. Its robust design makes it ideal for environments requiring high heat resistance.
Colour Yellow
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot