Helukabel 51368 Helutherm Cable 1x6 mm² Red heat-resistant per metre

Image Representative of Range

Helukabel 51368 Helutherm Cable 1x6 mm² Red heat-resistant per metre

MPN
51368
Brand
HELUKABEL
EAN-13
2050004727265
Order Code
04-3080
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 189 in stock

Helukabel's 51368 HELUTHERM 145 heat-resistant cable is a 1 x 6 mm² single wire available in red and sold per metre. It's designed for internal and switchboard wiring, with marine and USA approvals, ensuring robust performance in demanding environments. Typical applications include heat-resistant installations in industrial settings where reliable and durable cabling is crucial.
Colour Red
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot