Helukabel 51367 HELUTHERM 145 heat-resistant Cable 1x6 mm² brown

MPN
51367
Brand
HELUKABEL
EAN-13
2050004727197
Order Code
04-3079
Country of Origin
Germany
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Helukabel's 51367 HELUTHERM 145 is a heat-resistant cable with a single 1 x 6 mm² brown wire. It is ideal for internal wiring and switchboard applications due to its durability and heat-resistance. This cable includes single wire marine approval, making it suitable for maritime environments.
Colour Brown
AWG Not Specified
Conductor Cross Section 6mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot