Helukabel 51366 Helutherm Cable 1x6 mm² Blue heat-resistant per metre

Image Representative of Range

Helukabel 51366 Helutherm Cable 1x6 mm² Blue heat-resistant per metre

MPN
51366
Brand
HELUKABEL
EAN-13
2050004727180
Order Code
04-3078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Helukabel's HELUTHERM 145 1 x 6 mm² Blue is a heat-resistant cable designed for demanding applications. It features a single wire with marine and USA approvals, suitable for internal and switchboard wiring. This robust cable is ideal for environments requiring high thermal resistance and reliable performance.
Colour Blue
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot