Helukabel 51364 HELUTHERM heat-resistant Cable 1G6mm² yellow/green

MPN
51364
Brand
HELUKABEL
EAN-13
2050004727234
Order Code
04-3076
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
2+ £2.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 223 in stock

Helukabel's 51364 HELUTHERM 145 cable is a heat-resistant single wire with a 6 mm² cross-section, available in yellow-green. It is suitable for internal and switchboard wiring, with marine and USA approvals. Sold per metre, it is ideal for high-temperature environments.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 5mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot