Helukabel 51361 HELUTHERM 145 Heat-resistant Cable 1x4 mm² Dark blue

MPN
51361
Brand
HELUKABEL
EAN-13
2050004727128
Order Code
04-3075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
2+ £2.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Helukabel manufactures the 51361 HELUTHERM 145, a heat-resistant cable suitable for internal and switchboard wiring. With a conductor size of 1 x 4 mm² and dark blue insulation, it is designed for robust performance. This cable is ideal for marine applications and meets USA standards.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 4.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot