Helukabel 51355 Helutherm Cable heat-resistant 1x4 mm² white

Order Code:

04-3072

Brand: HELUKABEL MPN: 51355 EAN-13: 2050004720853
Qty Unit Price (Ex VAT)
3+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched in 4 working days

Manufactured by Helukabel, the HELUTHERM 145 cable is a heat-resistant single wire with a cross-section of 4 mm². This white cable is ideal for internal and switchboard wiring due to its high-temperature endurance. It is suitable for marine and USA applications, ensuring reliable performance in demanding environments.
Colour White
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 4.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test voltage 3500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot