Helukabel 51354 Helutherm 145 heat-resistant Cable 1x4 mm² red

MPN
51354
Brand
HELUKABEL
EAN-13
2050004727159
Order Code
04-3071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Helukabel 51354 is a heat-resistant single wire designed for demanding environments, offering a 4 mm² cross-section in red. Its HELUTHERM 145 rating ensures suitability for high-temperature applications, making it ideal for internal and switchboard wiring. This cable is commonly used in marine and USA-approved settings, providing reliable performance across various industries.
Colour Red
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 4.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot