Helukabel 51353 Helutherm 145 Heat-resistant Cable 1x4mm² Brown

MPN
51353
Brand
HELUKABEL
EAN-13
2050004727111
Order Code
04-3070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
2+ £2.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

The Helukabel 51353 HELUTHERM 145 is a heat-resistant cable with a 1 x 4 mm² cross-section, available in brown and sold per metre. This cable is suitable for internal and switchboard wiring, offering excellent thermal durability for demanding environments. It holds relevant approvals for marine and US applications, ensuring reliable performance across various industries.
Colour Brown
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 4.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot