Helukabel 51352 Helutherm 145 heat-resistant Cable 1x4 mm² Blue

MPN
51352
Brand
HELUKABEL
EAN-13
2050004727104
Order Code
04-3069
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
2+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

Helukabel's HELUTHERM 145 cable is a heat-resistant wire with a 1 x 4 mm² cross-section, designed for high-temperature environments. It is suitable for internal and switchboard wiring, and carries marine and USA approvals. Sold per metre, its applications include demanding installations that require robust performance and durability.
Colour Blue
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 4.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot