Helukabel 51351 Helutherm Cable 1x4mm² black heat-resistant/mètre

Image Representative of Range

Helukabel 51351 Helutherm Cable 1x4mm² black heat-resistant/mètre

MPN
51351
Brand
HELUKABEL
EAN-13
2050004727166
Order Code
04-3068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Unit Price (Ex VAT)
3+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 205 in stock

Helukabel's HELUTHERM 145 heat-resistant cable, model 51351, features a 1 x 4 mm² design with a black sheath. It is designed for internal and switchboard wiring with marine and USA approval. This cable is sold by the metre and is ideal for environments requiring heat resistance.
Colour Black
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 4.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot