Helukabel 51350 Helutherm 145 heat-resistant Cable 1G 4mm² Yellow/Green

MPN
51350
Brand
HELUKABEL
EAN-13
2050004727142
Order Code
04-3067
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (53)
Qty Unit Price (Ex VAT)
3+ £2.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 118 in stock

Helukabel's HELUTHERM 145 is a heat-resistant single wire cable featuring a yellow-green 1x4 mm² conductor. This durable cable is ideal for internal and switchboard wiring due to its excellent thermal properties and flexibility. It is also suitable for marine applications and approved for use in the USA.
Colour Yellow, Green
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin (PO)
Length Sold Per Metre
Type HELUTHERM 145
Cable Diameter 4.30mm
Core layout Copper stranded conductor, tinned, according to DIN VDE 0295
Max. length sold by the metre 100m
Max. temperature range (fixed installation) +145°C
Max. temperature range (flexible installation) +120°C
Min. temperature range (fixed installation) -55°C
Min. temperature range (flexible installation) -35°C
Nominal Voltage 450V
Packaged No
Sold by Metre Yes
Test Voltage 3500V

Reviews

Be the first to submit a review

Trustpilot